| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734037-4 |
| Series: | CHAMP .050 Series I |
| Amperage: | 1 A |
| Housing Material: | Matte |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .075 in, 1.905 mm |
| Package Quantity: | 45 |
| Contact Amperage: | 1 A |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 4 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Package |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .76 in |
| Connector Height: | .301 in, 7.65 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2253 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Right Angle |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1734037-4 |
| SKU: | AMP1734037-4 |
1734037-4
Specifications
Detailed Description
Introducing the Champ 050 Series, a versatile 40-position connector designed for board-to-board applications. Featuring gold-plated contacts over Phosphor Bronze, this connector offers reliable signal transmission with an amperage rating of 1A and voltage up to 250VAC. With a right-angle orientation and through-hole solder termination, it ensures secure mounting on PCBs. The UL 94V-0 housing material guarantees safety, while the standard profile and high-temperature rating make it suitable for various environments. Ideal for signal circuit applications, this connector provides excellent performance and durability for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5175472-1 | ![]() | |
| TE Connectivity 1734100-4 | ![]() |


