| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734098-5 |
| Series: | CHAMP .050 Series I |
| Housing Material: | Polyester |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 12 V DC |
| Contact Type: | Socket |
| Package Quantity: | 50 |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 032 |
| Packaging: | Tube |
| Operating Temperature Range: | -31 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.27 mm, .6 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0680 |
| Connector System: | Wire to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Vertical |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Connector and Housing Type: | Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1734098-5 |
| SKU: | AMP1734098-5 |
1734098-5
Specifications
Detailed Description
Introducing the Champ050 50p A/P RCPT 25CL PB, a compact and versatile connector from the CHAMP .050 Series I. This cable mount receptacle, featuring a durable polyester housing in sleek black, is designed for surface mount applications, making it ideal for signal circuitry. With 50 gold flash plated contacts, it ensures reliable conductivity and corrosion resistance. The straight orientation and 1.27mm pitch offer easy integration into PCB setups, while its vertical mount orientation and post polarization alignment enhance efficiency. Operating in a wide temperature range from -31 to 185°F, this high-temperature rated connector is suitable for various industrial environments. RoHS compliant and UL 94V-0 certified for material flammability, it prioritizes safety and environmental standards. Whether used in wire-to-board or board-to-board configurations, this connector guarantees secure and seamless connections in electronic assemblies. Upgrade your connectivity solutions with the Champ050 50p A/P RCPT 25CL PB.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734099-5 | ![]() | |
| TE Connectivity 1734100-5 | ![]() |


