| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734098-7 |
| Series: | CHAMP .050 Series I |
| Housing Material: | Polyester |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 12 V DC |
| Contact Type: | Socket |
| Package Quantity: | 50 |
| Number of Positions: | 68 |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 032 |
| Packaging: | Tube |
| Operating Temperature Range: | -31 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.27 in, 1.42 - 1.72 mm |
| Connector Height: | 15.27 mm, .6 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0680 |
| Connector System: | Wire to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Vertical |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Application Assembly Feature: | None |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Connector and Housing Type: | Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1734098-7 |
| SKU: | AMP1734098-7 |
1734098-7
Specifications
Detailed Description
Introducing the Champ050 68p A/P RCPT 25CL PB, a high-quality connector designed for efficient signal transmission in electronic assemblies. With a pitch of 1.27mm (.05 in) and Straight body orientation, this connector is perfect for Cable Mount (Free-Hanging) applications. It features 68 Socket contacts with Gold Flash plating for reliable conductivity, meeting UL 94V-0 material flammability standards for enhanced safety. Operating within a temperature range of -31 to 185 °F, it offers durability in various environments. The PCB termination method and Tin plating ensure easy and secure installation. With a compact height of 15.27mm, it's ideal for space-constrained designs. RoHS compliant and offering a 500V AC dielectric withstanding voltage, this connector is a dependable choice for your board-to-board connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734099-7 | ![]() | |
| TE Connectivity 1734100-7 | ![]() |


