1735183-1

Heilind Number:AMP1735183-1
Manufacturer:TE Connectivity
Manufacturer Number:1735183-1
ECAD Model:
3D Model

Description:

SAS PLUG 15+7+7P,0.96mm OFFSET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1735183-1
Amperage:1.5 A
Number of Rows:1
Mount Type:Board Mount
Pitch:.049 in, 1.27 mm
Number of Positions:29
Mount Orientation:Right Angle
Connector Product Type:SAS
PCB Mounting Style:Straddle Mount
SKU:AMP1735183-1

Detailed Description

Enhance your high-speed connectivity with our SAS Plug, featuring a 15+7+7P configuration and a 0.96mm offset for precision performance. With a maximum amperage of 1.5A, this board-mount connector is designed for optimal power delivery. Its single row layout with 29 positions, at a pitch of 1.27mm (.049in), ensures efficient data transmission. The right-angle mount orientation and straddle mount PCB style offer flexibility in installation. Rest assured, this component is RoHS compliant, meeting environmental standards for sustainable manufacturing. Perfect for IO applications, it's a reliable choice for SAS, Mini-SAS, and SATA connectivity needs. Elevate your system's speed and efficiency with this top-of-the-line connector.