| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1735104-1 |
| Number of Rows: | 1 |
| Number of Positions: | 29 |
| Mount Orientation: | Vertical |
| Connector Product Type: | SAS |
| PCB Mounting Style: | Surface Mount, Through Hole |
| SKU: | AMP2-1735104-1 |
2-1735104-1
Specifications
Detailed Description
Easily integrate high-speed data connectivity with this SAS Backplane Receptacle. Designed for vertical mounting, it features 29 positions for efficient signal transmission. The Surface Mount and Through Hole PCB mounting styles offer flexibility in installation. RoHS compliant, it meets environmental regulations. Ideal for various applications, this connector ensures reliable performance in demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1735078-1 | ![]() | |
| TE Connectivity 1735610-1 | ![]() |


