| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1735447-5 |
| Color: | Natural |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Overall Height: | .258 |
| Overall Length: | .425 |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 600 |
| Lock Type: | Latch |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| GPL: | 289 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .258 in, 6.55 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E976 |
| Wire Size: | .05 - .02 mm², 30 - 24 AWG |
| Contact Layout: | Inline |
| Connector Length: | 10.8 mm, .425 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Connector Width: | .37 in, 9.4 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1735447-5 |
| SKU: | AMP1735447-5 |
1735447-5
Specifications
Detailed Description
Enhance your electronic connections with the HPI 2.0 Receptacle Housing, featuring five copper alloy contacts for reliable power and signal transmission. This thermoplastic housing, in a natural color, ensures durability and safety with its UL 94V-0 flammability standard. Designed for cable mount installation, it offers a secure latch lock mechanism for easy assembly. With a compact size and inline contact layout, this connector is ideal for wire-to-board applications, accommodating wire sizes from 30 to 24 AWG. Operating efficiently in temperatures ranging from -25 to 85°C, it guarantees performance in diverse environments. Trust in its mating alignment and retention features for seamless connectivity, making it a valuable component for your PCB setups. Compliant with RoHS regulations, it upholds environmental standards without compromising on quality and functionality. Elevate your connector systems with the HPI 2.0 Receptacle Housing, a essential component for power and signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66103-8 | III+ PIN,24-20,TIN,LP | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 207485-1 | CPC PLUG ASSEMBLY SIZE 23-16 | ![]() |
| TE Connectivity 207486-2 | RECEPT,SZ 23-16,CPC | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 66361-3 | III+ PIN,18-14,15AU/FL,LP | ![]() |
| TE Connectivity 788158-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
| TE Connectivity 794617-8 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |
| TE Connectivity 81665-4 | ECONOSEAL, FLANGE GASKET | ![]() |


