| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174046-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .118 in, .197 in, 3 mm, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 16 |
| GPL: | N18 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .728 in |
| Cable Exit Angle: | 180° |
| Height: | 18.9 mm, .744 in |
| Width: | 23.1 mm, .909 in |
| Mating Tab Width: | .039 in, 1 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 174046-1 |
| SKU: | AMP174046-1 |
174046-1
Specifications
Detailed Description
Introducing the Multilock Connector System, a versatile solution for your automotive connectivity needs. This housing is specifically designed for female terminals, with two rows and a pitch of 2.5 mm (.098 in) for secure and efficient connections. Meeting UL 94-HB flammability standards, the body is constructed of durable PBT material, ensuring reliability in various operating conditions. With 16 positions and a 12 V DC voltage rating, this connector is ideal for signal circuit applications. Featuring integrated polarization and terminal position assurance, it guarantees proper alignment and connectivity. The compact design, with a height of .744 in (18.9 mm) and width of .909 in (23.1 mm), offers easy installation. Whether for wire-to-board or wire-to-device connections, the Multilock Connector System is a dependable choice for automotive applications.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2013 | P-13-009462 - Manufacturing location change. | Download | |||


