1742857-1

Heilind Number:AMP1742857-1
Manufacturer:TE Connectivity
Manufacturer Number:1742857-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TAB, PLAIN, 187 MAG-MATE SLIM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1742857-1
Series:MAG-MATE
Termination Method:IDC Standard
Terminal Type:Tab
Mating Retention Type:Barbs
Terminal / Splice Type:Tab
Product:Magnet Wire Terminals
SKU:AMP1742857-1

Detailed Description

Enhance your electrical connections with our TAB, PLAIN, 187 MAG-MATE SLIM terminal, a versatile component from the MAG-MATE series. Featuring IDC Standard termination method and Tab terminal type, it ensures quick and secure installations. Designed with mating retention barbs, it provides added stability in high-vibration environments. This terminal splice type is ideal for various applications, offering reliable performance. Compliant with RoHS standards, it is a sustainable choice for your projects. Explore our range of Magnet Wire Terminals for all your connectivity needs.