| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454W18-5PW |
| Color: | Natural |
| Series: | Multilock Connector System |
| Number of Rows: | 3 |
| Pitch: | .098 in, 2.5 mm |
| Number of Positions: | 42 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP1743095-1 |
MS3454W18-5PW
| Heilind Number: | AMP1743095-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454W18-5PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with our Multilock Connector System, featuring a 42-position assembly in a natural color. Designed for optimal performance, this connector boasts three rows with a 2.5mm (.098 in) pitch, ensuring secure and efficient cable connections. With a 180° cable exit angle, it offers flexibility in installation. Crafted for durability and reliability, this assembly is a must-have accessory for any automotive enthusiast or professional. Upgrade your vehicle's connectivity with ease.


