| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1743165-1 |
| Housing Material: | Nylon |
| Pitch: | 12 mm, .472 in |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1743165-1 |
1743165-1
| Heilind Number: | AMP1743165-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1743165-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Positive Lock 250 Receptacle, designed for seamless integration in various applications. Crafted from durable Nylon with a natural housing color, this straight-oriented receptacle features a 12mm pitch (.472 inches) and accommodates up to 2 terminal positions. Perfect for cable mounting (free-hanging), it offers secure and reliable connections. With its RoHS compliance and high-quality construction, it's a must-have component for your terminal housing needs. Elevate your setup with this essential connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1743165-2 | ![]() | |
| TE Connectivity 1-1743165-1 | ![]() | |
| TE Connectivity 1-1743165-5 | ![]() |


