| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1743350-2 |
| Series: | Junior Power Timer,Micro Timer II |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .157 in, .287 in, 4 mm, 7.3 mm |
| Row Spacing: | .157 in, 4 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 16 |
| GPL: | N06 |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Wire |
| Length: | 1.83 in |
| Cable Exit Angle: | 180° |
| Height: | 1.5 in, 38.2 mm |
| Width: | 1.67 in, 42.5 mm |
| Mating Tab Width: | .062 in, .11 in, 1.6 mm, 2.8 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1743350-2 |
| SKU: | AMP1743350-2 |
1743350-2
Specifications
Detailed Description
Enhance your automotive connectivity with this Micro Timer II/Junior Power Timer SLD 16P Plug Assembly. Designed for seamless signal transmission, this connector features 16 positions housed in a durable PBT GF body, ensuring reliable performance in automotive applications. With a 4mm pitch and 180° cable exit angle, it offers versatile installation options. The black housing with integrated polarization and sealability guarantees secure and efficient operation. Measuring 1.83 inches in length, 1.5 inches in height, and 1.67 inches in width, this connector is compact yet powerful. Its hybrid design and compatibility with wire-to-wire connections make it a versatile solution for your automotive connectivity needs. Compliant with RoHS standards, it meets environmental regulations, while its lead-free construction underscores its commitment to sustainability. Upgrade your automotive systems with this essential connector accessory, perfect for various circuit applications.


