| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174354-2 |
| Series: | Econoseal,Econoseal J - 070 Mark II |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .189 in, 4.8 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.28 in |
| Cable Exit Angle: | 180° |
| Height: | 14.05 mm, .553 in |
| Width: | 18.3 mm, .72 in |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | CA9316-000,AMPS-0-0174354-2 174354-2 |
| SKU: | AMP174354-2 |
174354-2
| Heilind Number: | AMP174354-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 174354-2 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive electrical systems with the Econoseal J - 070 Mark II housing, designed for male terminals. This high-quality connector, featuring a single row layout with a 4.8 mm pitch, ensures reliable signal transmission in demanding environments. Constructed from UL 94V-2 rated PBT for superior durability, it operates seamlessly within a wide temperature range from -30 to 105 °C. With a 12 V DC voltage rating and integrated polarization, it guarantees secure and efficient connectivity. Perfect for wire-to-wire, wire-to-board, and wire-to-device applications, this black housing with a compact 1.28-inch length, .553-inch height, and .72-inch width is essential for your automotive projects. RoHS compliant and serviceable, it offers peace of mind and long-term performance. Elevate your automotive connector setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 171661-1 | Cut Strip - E-J MK-2 070 TAB CONT | ![]() |
| TE Connectivity 172161-1 | 9 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 174352-2 | 070 ECONOSEAL MARK-2 PLUG 2P | ![]() |
| TE Connectivity 174355-7 | 070 ECONOSEAL MARK-2 P/CAP 2P | ![]() |
| TE Connectivity 174359-2 | 070 ECONOSEAL MARK-2 CAP 3P | ![]() |
| TE Connectivity 174360-7 | 070 ECONOSEAL MARK-2 P/CAP 3P | ![]() |
| TE Connectivity 2822352-1 | 070 TYPE RUBBER PLUG | ![]() |
| TE Connectivity 2822354-1 | 070 TYPE RUBBER PLUG | ![]() |
| TE Connectivity 2822357-1 | 070 CAVITY PLUG | ![]() |
| TE Connectivity 320138 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 643071-3 | 03P MTA156 FD-THRU COVER | ![]() |
| TE Connectivity 770904-1 | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity HTAT-48/13-0-STK | NB08082001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/04/2026 | P-26-029838 - Packaging Change. Packaging change will be made for parts produced from TE Thailand Manufacturing Plant to standardize inner packaging label size. Change inner packaging label size from 75mmX95mm to 102mmX102mm. No change in label content and only change in content layout. No PPAP will be submitted since there is no change to product form, fit and function. | Download | |||
| 12/15/2022 | P-22-023665 - Change Shipping Point. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 11/27/2017 | P-17-014883 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014884 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014885 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014887 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014888 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014889 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014890 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014890 - Manufacturing Location. Mold process line boxs manufactured in TE Korea move from ATS to Genesis. (Distance between two plants is about 1.5Km). | Download | |||
| 11/27/2017 | P-17-014891 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 04/11/2016 | P-16-012577 - UPDATE TO PCN P-16-012525. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012525 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


