1744056-6

Heilind Number:AMP1744056-6
Manufacturer:TE Connectivity
Manufacturer Number:1744056-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.96 EP HDR ASSY 6P R/A HT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744056-6
Series:Economy Power
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:8 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
GPL:100
Packaging:Package
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.323 in, 8.2 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Contact Layout:Inline
Connector Length:1.091 in, 27.72 mm
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Connector Width:15.68 mm, .617 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 µin, .8 µm
Contact Mating Area Length:.339 in, 8.6 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1744056-6
SKU:AMP1744056-6

Detailed Description

Introducing our Economy Power Connector, a reliable solution for your board mounting needs. Constructed with durable LCP (Liquid Crystal Polymer) housing in a sleek black color, this connector features a single row design with six positions for efficient power transmission. With a pitch of 3.96mm (.156 inches) and solder termination method, it offers secure connectivity for various applications. Rated for 250VAC and 8A, it ensures safe and efficient power delivery. Operating temperature range of -25 to 105°C (-13 to 221°F) makes it suitable for diverse environments. This connector, with UL 94V-0 flammability standard compliance, guarantees high safety standards. Whether for appliances or other electronic devices, this connector is a versatile choice. Its compact size, with a height of 8.2mm (.323 inches) and length of 27.72mm (1.091 inches), offers space-saving benefits. Ideal for wire-to-board connections, it is RoHS compliant, meeting environmental standards. Trust in the performance and quality of our Economy Power Connector for seamless power distribution in your projects.