| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744357-3 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12 mm, .472 in |
| PCB Retention Type: | Tab |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Contact Layout: | Inline |
| Connector Length: | 19.09 mm, .751 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .306 in, 7.78 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744357-3 |
| SKU: | AMP1744357-3 |
1744357-3
| Heilind Number: | AMP1744357-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1744357-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Economy Power Connector, a reliable solution for board-mount applications. Designed for efficiency, this connector features a single row with three pin contacts, perfect for power circuitry. The housing is constructed from durable nylon in a natural color, meeting UL 94V-0 flammability standards. With a pitch of 3.96mm and contact amperage of 8A, it ensures optimal performance in various power applications. Solder termination and PCB retention with tab alignment make for easy and secure assembly. Operating temperature range of -25 to 105°C guarantees reliable functionality in diverse environments. Ideal for appliances and other power circuitry, this connector is a dependable choice for your project. RoHS compliant for environmentally friendly manufacturing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744357-4 | ![]() | |
| TE Connectivity 1744357-8 | ![]() | |
| TE Connectivity 1744416-3 | ![]() | |
| TE Connectivity 1744493-3 | ![]() |


