| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744357-7 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 250 |
| Contact Amperage: | 8 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Packaging: | Package |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12 mm, .472 in |
| PCB Retention Type: | Tab |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Contact Layout: | Inline |
| Connector Length: | 1.37 in, 34.93 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Connector Width: | .377 in, 9.58 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Mating Area Length: | .306 in, 7.78 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744357-7 |
| SKU: | AMP1744357-7 |
1744357-7
Specifications
Detailed Description
Experience reliable power connectivity with our Economy Power Series PCB Connector. Designed for efficient board mounting, this connector features a single-row configuration with seven 3.96mm pitch contacts, ideal for power applications. The housing, made of UL 94V-0 rated Polybutylene Terephthalate with brass contacts plated in tin, ensures durability and safety. With a contact rating of 8A at 250VAC, it guarantees high performance. Solder and through-hole termination options provide versatility in installation. Its vertical mount orientation and tab PCB retention make assembly easy, while the shrouded header design enhances connectivity. Operating in a wide temperature range from -25 to 105°C, this connector is suitable for various environments. RoHS compliant and suitable for appliances, it meets international standards for quality and safety. With a package quantity of 250, it is perfect for bulk applications in industrial or electronic projects. Elevate your power connections with this reliable and efficient PCB connector.


