| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744426-2 |
| Series: | Economy Power 2.5 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 4.5 A |
| Number of Positions: | 2 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm, 80 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .299 in, 7.6 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Wire Size: | .13 - .6 mm², 20 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 10 mm, .39 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boardlock |
| Termination Post Tail Length: | .125 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744426-2 |
| SKU: | AMP1744426-2 |
1744426-2
Specifications
Detailed Description
Introducing the Economy Power 2.5 Right Angle Header Housing Assembly, designed for efficient board mounting in electronic applications. Constructed with durable Nylon material in a sleek white finish, this assembly features two positions with a 2.5mm pitch, perfect for power and signal circuit applications. With a contact rating of 4.5A at 250VAC, it ensures reliable performance. The through-hole solder termination method and kinked PCB retention make installation a breeze, while the wave solder capability up to 265°C provides versatility in manufacturing processes. This header assembly, meeting UL 94V-0 flammability standards, guarantees safety and compliance. Its compact design, with a height of 7.6mm, and bright plating finish, not only enhances connectivity but also ensures longevity. Perfect for wire-to-board connections, this shrouded header is a dependable solution for your electronic connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969442-2 | ![]() | |
| TE Connectivity 2232905-1 | ![]() | |
| TE Connectivity 1744417-2 | ![]() |


