1744426-7

Heilind Number:AMP1744426-7
Manufacturer:TE Connectivity
Manufacturer Number:1744426-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Header Housing Assy, EP 2.5 RA, 7 Pos.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744426-7
Series:Economy Power 2.5
Amperage:4.5 A
Housing Material:Nylon
Number of Contacts:7
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:450
Contact Amperage:4.5 A
Number of Positions:7
Housing Color:White
Mount Orientation:Right Angle
GPL:101
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm, 80 µin
Panel Mount:Without
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:.299 in, 7.6 mm
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L013
Wire Size:.13 - .6 mm², 20 - 26 AWG
Contact Layout:Inline
Connector Length:22.5 mm, .88 in
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Boardlock
Termination Post Tail Length:.125 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.032 µm, 80 µin
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1744426-7
SKU:AMP1744426-7

Detailed Description

Introducing our Header Housing Assembly, part of the Economy Power 2.5 series. This Right Angle connector features a 7-position layout with Copper Alloy contacts and a Nylon housing in a sleek white color. Ideal for Power & Signal applications, it offers a reliable 4.5A current rating at 250VAC. With a board mount termination method and tin plating, it ensures secure and efficient connectivity for 20-26 AWG wire sizes. Operating within a wide temperature range of -55 to 105°C, this assembly is suitable for various environments. RoHS compliant and UL 94V-0 rated, it meets high safety and environmental standards. With 450 units in a box, it's perfect for bulk installations.