1746863-1

Heilind Number:AMP1746863-1
Manufacturer:TE Connectivity
Manufacturer Number:1746863-1
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

0.64III/2.3II 26POS PLUG ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1746863-1
Series:TH/.025 Connector System
Gender:Housing for female terminals
Number of Rows:2, 3
Pitch:.087 in, .157 in, .26 in, 2.2 mm, 4 mm, 6.6 mm
Voltage:12 V DC
Row Spacing:.118 in, 3 mm
Polarization:Yes
Body Material:PBT
Number of Positions:26
GPL:N22
Packaging:Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M128
Connector System:Wire to Board, Wire-to-Device
Length:.866 in
Cable Exit Angle:180°
Height:20.9 mm, .823 in
Width:1.055 in, 26.8 mm
Mating Tab Width:.025 in, .09 in, 2.3 mm, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Natural
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1746863-1
SKU:AMP1746863-1

Detailed Description

Enhance signal connectivity in automotive applications with our TH/.025 Connector System. This housing, designed for female terminals, features two to three rows with a pitch ranging from 4mm to 2.2mm. With a voltage rating of 12V DC and UL 94-HB flammability standard compliance, it ensures reliable performance in demanding environments. The compact design, measuring .866 inches in length, with a cable exit angle of 180°, allows for efficient installation. Its natural body color and integrated primary locking feature not only ensure secure connections but also meet RoHS compliance standards. Suitable for wire-to-board and wire-to-device connections, this connector system is a versatile solution for automotive wiring needs.