1746864-1

Heilind Number:AMP1746864-1
Manufacturer:TE Connectivity
Manufacturer Number:1746864-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

0.64III/2.3II 24POS PLUG ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1746864-1
Series:TH/.025 Connector System
Gender:Housing for female terminals
Number of Rows:2, 3
Pitch:.087 in, .157 in, .26 in, 2.2 mm, .339 in, 4 mm, 6.6 mm, 8.6 mm
Voltage:12 V DC
Row Spacing:.118 in, 3 mm
Polarization:Yes
Body Material:PBT
Number of Positions:24
GPL:N22
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M128
Connector System:Wire to Board, Wire-to-Device
Length:.866 in
Cable Exit Angle:180°
Height:20.9 mm, .823 in
Width:24.6 mm, .969 in
Mating Tab Width:.025 in, .09 in, 2.3 mm, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Natural
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1746864-1
SKU:AMP1746864-1

Detailed Description

Enhance your automotive connectivity with this TH/.025 Connector System, designed for housing female terminals in signal applications. Featuring options for 2 or 3 rows and multiple pitch sizes, including 4mm and .157 inches, this connector offers versatility in installation. With a durable PBT body material and UL 94-HB flammability standard compliance, it ensures reliability in demanding environments. Operating at a voltage of 12 V DC and with a wide temperature range of -30 to 105°C, it is suitable for various automotive applications. The integrated polarization and terminal position assurance guarantee secure connections, while the hybrid connector design allows for efficient wire-to-board or wire-to-device setups. RoHS compliant and lead-free solder process capable, this connector meets international standards for environmental responsibility. Upgrade your automotive systems with this high-quality connector for optimal performance and longevity.