| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1746978-1 |
| Series: | GRACE INERTIA 6.2 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .244 in, 6.2 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | A |
| Package Quantity: | 400 |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 429 |
| Mating Retention Type: | Inertia Locking, Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 11.7 mm, .46 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K757 |
| Contact Layout: | Inline |
| Connector Length: | 20.4 mm, .802 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1746978-1 |
| SKU: | AMP1746978-1 |
1746978-1
Specifications
Detailed Description
Experience seamless connectivity with the GRACE INERTIA 6.2mm PITCH CAP 3POS. This housing, crafted from durable Nylon 6/6, offers a single row design for easy installation with its Cable Mount (Free-Hanging) feature. With a termination method of Crimp and contact material of Copper Alloy, it ensures reliable performance. Suitable for power and signal applications, it boasts a pitch of 6.2mm (.244 in) and a maximum voltage rating of 600 V AC/DC. Featuring a natural housing color and UL 94V-0 flammability standard, this connector is not only efficient but also safe. Its Latch, Inertia Locking mating retention type and keyed alignment provide added security during use. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), it is a dependable choice for various appliances and wire-to-wire connection needs. Compliant with RoHS standards, this product guarantees both quality and environmental responsibility. With 400 units in a package, it offers convenience and value for your connectivity requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1747995-2 | ![]() | |
| TE Connectivity 1871867-1 | ![]() | |
| TE Connectivity 1746976-1 | ![]() |


