| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1747025-5 |
| Amperage: | .5 A |
| Housing Material: | High heat-resisted resin |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .019 in, 5 mm |
| Contact Type: | Tab |
| Number of Positions: | 60 |
| Mount Orientation: | Right Angle |
| Contact Mating Area Plating: | Gold |
| Header Type: | Header Only |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 250 VAC |
| SKU: | AMP1747025-5 |
1747025-5
| Heilind Number: | AMP1747025-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1747025-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our ON TAPING(EMBOSS) 0.5MM PITCH board-to-board header. Designed for optimal performance, this connector features a single row layout with 60 gold-plated tab contacts, ensuring reliable signal transmission. With a pitch of 0.5mm, it offers precise alignment for seamless integration. Crafted from high heat-resisted resin, it guarantees durability in demanding environments. Surface mount termination and right-angle mount orientation make installation a breeze. Compliant with RoHS regulations and rated for 250VAC, it's a choice you can trust for your electronic projects. Explore our range of connectors for more options to suit your needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-5353159-0 | ![]() | |
| TE Connectivity 6-5353159-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/19/2018 | E-18-001072 (xml) - Obsolete. | N/A | |||
| 03/26/2018 | E-17-018454 (xml) - Obsolete. | N/A | |||


