| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174879-2 |
| Series: | Econoseal,Econoseal J - Mark II |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 1 |
| GPL: | N34 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M099 |
| Connector System: | Wire to Wire |
| Length: | 1.28 in |
| Cable Exit Angle: | 180° |
| Height: | 14.2 mm, .559 in |
| Width: | 13.5 mm, .531 in |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 174879-2 |
| SKU: | AMP174879-2 |
174879-2
| Heilind Number: | AMP174879-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 174879-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Discover the Econoseal J - Mark II Housing, an essential component for male terminals in automotive connectivity. This single-row housing, crafted from PBT material with UL 94V-2 flammability standard, ensures durable performance in harsh environments. Featuring a 12 V DC voltage rating and polarization capability, it guarantees secure and reliable signal transmission. With a compact design measuring 1.28 inches in length, .559 inches in height, and .531 inches in width, this housing is ideal for wire-to-wire connections. Its integrated primary locking feature and sealable construction provide added safety and protection. Operating within a wide temperature range of -30 to 105 °C (-22 to 221 °F), it is suitable for various automotive applications. RoHS compliant and designed for easy installation, this housing is a must-have accessory for your automotive connector setup.


