| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175036-1 |
| Contact Material: | Steel |
| Contact Plating: | Pre-Tin |
| Material: | Steel |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -10 - 150 °C, 14 - 302 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .19 in, 2.79 - 4.83 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP175036-1 |
175036-1
| Heilind Number: | AMP175036-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 175036-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Contact Receptacle. Crafted from durable steel with pre-tin plating, it ensures reliable performance in a range of environments, with an operating temperature range of -10 to 150 °C (14 to 302 °F). Designed for 18-22 AWG wires, its F-Crimp feature guarantees secure attachment. The straight orientation and open barrel make installation a breeze, accommodating wire insulation diameters from .11 to .19 inches (2.79 to 4.83 mm). This RoHS-compliant component is a vital addition to any connector setup, offering both efficiency and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175065-1 | ![]() | |
| TE Connectivity 175135-1 | ![]() |


