| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175048-1 |
| Series: | FASTIN-FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 1.05 in, 26.7 mm |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 12 - 14 AWG, 2.1 - 3.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .16 in, 3.1 - 4.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP175048-1 |
175048-1
Specifications
Detailed Description
Enhance your electrical connections with the FF 187 TAB 2-3MM2 PTBR terminal from the FASTIN-FASTON 187 series. Crafted from durable brass with pre-tin plating, it ensures reliable performance in a straight orientation. Suitable for 12-14 AWG wire, this terminal accommodates tab widths of 4.75mm and thicknesses of 0.81mm, making it versatile for various applications. With an operating temperature range of -40 to 110°C, it can withstand harsh conditions. Its F-Crimp design and open barrel facilitate secure and efficient wire termination. RoHS compliant, this tab terminal guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.


