| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175151-1 |
| Series: | AMP Universal Power |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 300 V AC, 50 V AC |
| Contact Type: | Receptacle |
| Contact Amperage: | 12 A |
| Termination Type: | Crimp |
| Insulation Resistance: | 1000 MΩ |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .35 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .047 - .079 in, 1.2 - 2 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Thickness: | .8 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 175151-1 |
| SKU: | AMP175151-1 |
175151-1
Specifications
Detailed Description
Enhance your power connectivity with the AMP Universal Power Receptacle Contact. Designed for optimal performance, this crimp-type contact ensures secure cable mounting in various applications. With a contact rating of 12 A and voltage handling capability up to 300 V AC, it guarantees reliable power transfer. The copper alloy construction and pre-tin plating offer durability and efficient conductivity. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's ideal for demanding environments. RoHS compliant and featuring 5000 units in a convenient reel packaging, this contact is perfect for appliances and power distribution systems. With wire size compatibility of 22-26 AWG, it accommodates a range of cables. Trust in its high insulation resistance and contact retention for consistent performance. Suitable for wire-to-wire connections, it's a crucial component in power connector assemblies. Upgrade your setup with this AMP Universal contact for seamless power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969443-1 | EP 2.5 TPA Retainer, 11 Pos | ![]() |
| TE Connectivity 1969443-3 | EP 2.5 TPA Retainer, 3 Pos | ![]() |
| TE Connectivity 1969590-4 | HSG, REC, PANEL MOUNT, SINGLE ROW,EP2.5 | ![]() |
| TE Connectivity 2238008-1 | TERMINAL, PIN, LANCELESS, 20-24 AWG, EP2 | ![]() |
| TE Connectivity 2238156-2 | POS LOCK 250 Rec, MKII, 22-18 BR | ![]() |
| TE Connectivity 63010-2 | FASTON 250 FLAG REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 63539-1 | FASTON .250 RECEPTACLE 14-10 AWG TPBR | ![]() |
| TE Connectivity 640204-1 | RING .164 (4.17 MM) 22-18 AWG TPST | ![]() |
| TE Connectivity 770904-1 | MINI UMNL SOK 22-18 AWG SN | ![]() |


