| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63010-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 13.72 mm, .54 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .16 in, 2.79 - 4.06 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63010-2 |
63010-2
| Heilind Number: | AMP63010-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 63010-2 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Flag Receptacle, designed for 18-14 AWG wire terminals. Crafted with durable brass and featuring a tin plating, this terminal ensures reliable conductivity. The flag orientation allows for easy installation, while the F-Crimp design guarantees a secure and efficient connection. Operating smoothly in temperatures ranging from -40 to 110 °C, it's suitable for various environments. Compatible with 6.35 mm wide tabs, it offers versatility in applications. RoHS compliant, this receptacle aligns with environmental standards, making it a sustainable choice for your projects. Elevate your wiring setups with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1376388-2 | 5MM POWER KEY 2P PLUG HSG RED | ![]() |
| TE Connectivity 1744544-8 | EP II TPA 08P, BLACK | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2-34112-2 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity 2232983-1 | EP 2.5 LIF RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 2238008-1 | TERMINAL, PIN, LANCELESS, 20-24 AWG, EP2 | ![]() |
| TE Connectivity 2238156-2 | POS LOCK 250 Rec, MKII, 22-18 BR | ![]() |
| TE Connectivity 33220 | TERMINAL,SOLIS R 12-10 3/8 | ![]() |
| TE Connectivity 42579-1 | FASTON 250 12-16AWG NPST | ![]() |
| TE Connectivity 62428-2 | FASTON .250 REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 63195-1 | PL 187 RECEPTACLE 20-16 AWG TPBR | ![]() |
| TE Connectivity 63306-1 | FASTON 250 REC 18-14 AWG BR | ![]() |
| TE Connectivity 63539-1 | FASTON .250 RECEPTACLE 14-10 AWG TPBR | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity L77DFBF25S | AS 16, 12P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 794606-1 | Tin (Sn), Receptacle Contact, 24 – 20 AWG, 250 VAC/DC, .204 – .517 mm² Wire, Locking Lance Contact Retention, 404 – 1022 CMA, Micro MATE-N-LOK | ![]() |
| TE Connectivity NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download | |||
| 02/12/2015 | E-14-016452 - Dimensional control of terminal for use in housings. Add chamfer to rolls of 63963 and add toleranced dimension to 63009, 63010, and 63445 roll height. Does NOT shift nominal for any reduction of performance in any application. | Download | |||


