| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175507-2 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 6 |
| GPL: | N18 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 12.9 mm, .508 in |
| Width: | 17.1 mm, .673 in |
| Mating Tab Width: | .039 in, 1 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 175507-2 |
| SKU: | AMP175507-2 |
175507-2
| Heilind Number: | AMP175507-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 175507-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in automotive applications with our Multilock Connector System. Designed for seamless integration, this housing accommodates female terminals with precision, ensuring reliable signal transmission. With a pitch of 2.5mm (.098 in) and 6 positions available, it meets the demands of complex circuitry while maintaining a voltage rating of 12V DC. Crafted from durable PBT material and compliant with UL 94-HB flammability standards, it guarantees safety and performance. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's suitable for diverse environments. The integrated polarization and terminal position assurance feature further enhance its functionality, while the sleek black housing with a height of 12.9mm (.508 in) and width of 17.1mm (.673 in) ensures easy installation. RoHS compliant and serviceable, it's a must-have for automotive wiring systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173716-1 | ![]() | |
| TE Connectivity 173716-2 | ![]() | |
| TE Connectivity 776181-1 | ![]() |


