175652-2

Heilind Number:AMP175652-2
Manufacturer:TE Connectivity
Manufacturer Number:175652-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

040 MLC CAP HSG 20P W-W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175652-2
Series:Multilock Connector System
Gender:Housing for male terminals
Number of Rows:2
Pitch:.098 in, 2.5 mm
Voltage:12 V DC
Row Spacing:.177 in, .1 in, 2.54 mm, 4.5 mm
Polarization:Yes
Body Material:PBT
Number of Positions:20
GPL:N18
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M129
Connector System:Wire to Wire
Length:1.291 in
Cable Exit Angle:180°
Height:19.2 mm, .756 in
Width:1.327 in, 33.7 mm
Mating Tab Width:.039 in, 1 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:175652-2
SKU:AMP175652-2

Detailed Description

Enhance your automotive connectivity with our Multilock Connector System, designed to ensure efficient signal transmission in demanding environments. This male terminal housing, featuring a 2-row configuration with a 2.5mm pitch, offers reliable performance with a 12V DC voltage rating. Crafted from durable PBT material with UL 94-HB flammability standard compliance, it guarantees safety and longevity. The integrated polarization and terminal position assurance feature further enhance its usability, while the 180° cable exit angle allows for flexible installation. With a compact yet robust design, this connector is the ideal solution for various automotive applications, meeting RoHS compliance standards for sustainability. Elevate your connectivity experience with this versatile and high-performing automotive connector accessory.