| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176270-2 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Number of Positions: | 1 |
| Housing Color: | Red |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 10.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Connector Length: | 5.5 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176270-2 |
| SKU: | AMP176270-2 |
176270-2
Specifications
Detailed Description
Enhance connectivity with our UNIV POWER PLUG HSG 1P F/H from the AMP Universal Power series. Crafted from durable Nylon 6/6, this single-row housing in striking red ensures reliable performance in power and signal applications. With a cable mount design for effortless installation, it features socket contacts for secure crimp terminations. Operating flawlessly in a wide temperature range, from -30 to 105°C (-22 to 221°F), and meeting UL 94V-0 flammability standards, it guarantees safety and efficiency. The Latch mating retention system and polarization alignment offer added convenience, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for appliances and various electronic devices, this housing, packaged in a quantity of 2000, is a must-have component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176281-1 | ![]() | |
| TE Connectivity 176281-2 | ![]() | |
| TE Connectivity 176281-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/29/2021 | E-19-017623-C - PCN Cancellation. According to TE strategy adjustment, the project is divided into several sections per priority. So cancelling the implementation plan to the parts which are not implemented up to now for they will be implemented per new schedule in future, and new PCN will be issued separately for the new implementation timeline in future. Adding a new alternative resin. This change is considered by TE Connectivity as adding an new alternative resin for current resin shortage issue in global.. | Download | |||


