| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176271-9 |
| Series: | AMP Universal Power |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 10.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Inline |
| Connector Length: | 9.06 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176271-9 |
| SKU: | AMP176271-9 |
176271-9
Specifications
Detailed Description
Power up your devices with ease using the AMP Universal Power Plug 2P. This versatile connector, part of the AMP Universal Power series, features a durable PA 6/6 housing in sleek black. With a cable mount design for free-hanging installation, it offers convenient crimp termination. Its 2 contact positions, rated for 300V AC, make it ideal for power and signal applications. The connector, meeting UL 94V-0 flammability standards, ensures safety. Latch mating retention and polarization alignment enhance secure connections. Operating in a wide temperature range from -30 to 105°C, it suits various environments. Packaged in a quantity of 1000, it's perfect for appliances and other electronic setups. RoHS compliant for environmental responsibility, this connector is a reliable choice for your connectivity needs.


