| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176291-9 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 500 |
| Panel Thickness: | .03 - .09 in |
| Contact Amperage: | 7 A |
| Number of Positions: | 15 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 17.6 mm, .69 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Matrix |
| Connector Length: | 1.14 in, 29 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176291-9 |
| SKU: | AMP176291-9 |
176291-9
Specifications
Detailed Description
Elevate your power connectivity with our UNIV POWER CAP HSG 18P F/H from the AMP Universal Power series. This high-quality housing, crafted from durable Nylon 6/6, features three rows for efficient organization. With a cable mount design for easy installation, it utilizes a crimp termination method and copper alloy contacts for reliable performance. The 3.96mm pitch and 300V AC voltage rating ensure compatibility with various applications. Perfect for power and signal circuitry, this black housing, meeting UL 94V-0 flammability standards, offers 15 positions for comprehensive connectivity. Operating smoothly in temperatures ranging from -30 to 105°C, it guarantees optimal functionality. Packaged in quantities of 500, it's ideal for industrial use, meeting RoHS compliance for environmental responsibility. Upgrade your power connector setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176280-1 | ![]() | |
| TE Connectivity 176280-9 | ![]() |


