| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176497-1 |
| Housing Material: | Nylon 6/6 |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mating Retention Type: | Positive Lock |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP176497-1 |
176497-1
Specifications
Detailed Description
Experience secure and efficient connectivity with our POSITIVE LOCK .250 Housing V2. Crafted from durable Nylon 6/6, this receptacle terminal housing boasts a flag orientation for easy installation. With a natural housing color and RoHS compliance, it not only meets industry standards but also ensures environmental responsibility. Designed for cable mount applications, its positive lock mating retention type guarantees a stable connection. Whether you're in electronics, automotive, or industrial settings, this terminal housing is a versatile and reliable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1743643-1 | ![]() | |
| TE Connectivity 175057-1 | ![]() | |
| TE Connectivity 175178-1 | ![]() | |
| TE Connectivity 2013799-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/21/2022 | PCN-21-121753 - Feature Change. We added two ribs in housing cover to better ensure proper contact position in cavity. Please be aware of an upcoming feature change to the listed part numbers | Download | |||
| 08/01/2015 | E-15-006774 - Product Improvement. Added alternative material having equivalent performance for product delivery time improvement. | Download | |||


