| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1766817-1 |
| Series: | ICCON |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Contact Length: | 3.525 in, 89.54 mm |
| Contact Width: | .225 in, 5.72 mm |
| Contact Amperage: | 35 A |
| Termination Type: | Through Hole - Screw |
| GPL: | 932 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 200 µm, 5.08 µin |
| Contact Underplating Material: | Nickel |
| PCB Retention Type: | Screw Mount |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D035 |
| Contact Design: | Screw Machined |
| Screw Hole Thread Size: | 10-32 UNF 2A |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Silver |
| Mating Post Length: | 1.5 in, 38.1 mm |
| Contact Underplating Thickness: | 1.27 µin, 50 µm |
| Contact Retention: | Without |
| Contact Orientation: | Straight |
| Contact Height: | .13 in, 3.3 mm |
| Contact Product Type: | Pin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1766817-1 |
| SKU: | AMP1766817-1 |
1766817-1
Specifications
Detailed Description
Enhance your power connectivity with our high-performance CONTACT, designed for efficient board mounting in the ICCON series. Crafted from durable Copper Alloy, this pin contact ensures reliable conductivity with a maximum voltage rating of 250 V AC and 250 V DC. Its 3.525-inch length and .225-inch width, coupled with a UL 94V-0 flammability standard, guarantee secure and safe operations. With a robust contact amperage of 35 A, it's ideal for power circuit applications. Featuring silver plating and a screw termination, this component offers seamless integration onto printed circuit boards, meeting stringent industry standards for quality and performance. Operating smoothly in temperatures ranging from -40 to 105 °C (-40 to 221 °F), it's perfect for diverse industrial environments. Whether for data and devices or wire-to-board connections, this CONTACT, part of our extensive Power Connectors range, delivers unrivaled reliability and durability. Please note, it is not RoHS compliant. Elevate your power connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6643269-1 | ![]() | |
| TE Connectivity 6643272-1 | ![]() |


