| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6643269-1 |
| Series: | ICCON |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 0 V DC, 250 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Contact Amperage: | 35 A |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 932 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 200 µin, 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.21 mm, .52 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D035 |
| Connector Length: | 12.7 mm, .5 in |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine, Right Angle |
| Connector Width: | 10.16 mm, .4 in |
| Mating Retention: | Without |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Type: | Stamped & Formed |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6643269-1 |
| SKU: | AMP6643269-1 |
6643269-1
Specifications
Detailed Description
Easily connect power sources with this ICCON Socket Assembly, designed for efficient board mounting. This UL-certified component features a durable Polyester housing in sleek Black, with Through Hole - Press-Fit termination for secure installation. With a contact rating of 35 A at 250 V AC, it ensures reliable power transmission. The 1-row design, at a 2.54 mm pitch, suits various PCB layouts, while the vertical mount orientation saves space. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. The silver-plated copper alloy contacts offer high conductivity and durability, meeting stringent standards for performance and safety. Perfect for power circuitry in electronic devices, this connector assembly guarantees seamless connectivity. RoHS compliant for environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6643274-1 | ![]() | |
| TE Connectivity 6643275-1 | ![]() | |
| TE Connectivity 6643281-1 | ![]() | |
| TE Connectivity 6643283-1 | ![]() | |
| TE Connectivity 6643442-1 | ![]() |


