| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6643272-1 |
| Series: | ICCON |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 0 V DC, 250 V AC |
| Contact Type: | Socket |
| Package Quantity: | 80 |
| Contact Amperage: | 35 A |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 932 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold, Silver |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 200 µin, 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 10.16 mm, .4 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D035 |
| Connector Length: | 16.89 mm, .665 in |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Co-Planar, Right Angle |
| Connector Width: | 12.29 mm, .484 in |
| Mating Retention: | Without |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Type: | Stamped & Formed |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6643272-1 |
| SKU: | AMP6643272-1 |
6643272-1
Specifications
Detailed Description
Enhance your power connectivity with this ICCON Socket Assembly, designed for reliable board mounting. Meeting UL standards, this assembly features a durable thermoplastic housing in sleek black, with a single row layout and right-angle orientation. The termination method of through-hole press-fit ensures secure installation, while phosphor bronze contacts plated with gold and silver guarantee efficient power transmission. With a contact rating of 35A at 250V AC/DC, this connector is ideal for power applications. Operating in a wide temperature range from -40 to 105°C, it offers durability and performance. RoHS compliant and with UL 94V-0 flammability rating, this assembly prioritizes safety and environmental responsibility. Perfect for board-to-board or wire-to-board connections, it comes in a package of 80, making it a versatile and essential component for various electronic setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6643274-1 | ![]() | |
| TE Connectivity 6643275-1 | ![]() | |
| TE Connectivity 6643281-1 | ![]() | |
| TE Connectivity 6643283-1 | ![]() | |
| TE Connectivity 6643442-1 | ![]() |


