| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1775469-3 |
| Series: | HPI |
| Amperage: | 3 A |
| Housing Material: | PA 9T GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Surface Mount |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 600 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 289 |
| Packaging: | Reel |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 80 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Nickel |
| Connector Height: | .217 in, 5.5 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E976 |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Inline |
| Connector Length: | .37 in, 9.4 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .299 in, 7.6 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .039 in, 1 mm |
| Terminations Per Post: | 3 |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 80 µin |
| Contact Mating Area Length: | .139 in, 3.53 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1775469-3 |
| SKU: | AMP1775469-3 |
1775469-3
| Heilind Number: | AMP1775469-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1775469-3 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
The HPI Connector is a 2.0mm right-angle, surface-mount component featuring a 3-pin configuration with 80u" plating. Designed for board mount applications, it offers a current rating of 3A and withstands voltages up to 250V AC/DC. Constructed with PA 9T GF housing and brass contacts, it ensures reliable performance in signal circuitry. With UL 94V-0 flammability rating and an operating temperature range of -25 to 85°C, it meets stringent quality standards. This connector, suitable for wire-to-board setups, is part of the E976 series, offering a compact design with inline contact layout and a matte finish. With a reel packaging containing 600 units, it's ideal for high-volume production in various electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 440129-3 | ![]() | |
| TE Connectivity 6-440129-3 | ![]() |


