| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1775469-4 |
| Series: | HPI |
| Amperage: | 3 A |
| Housing Material: | PA 9T GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Surface Mount |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 600 |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 289 |
| Packaging: | Reel |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 80 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Nickel |
| Connector Height: | .217 in, 5.5 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E976 |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Inline |
| Connector Length: | 11.4 mm, .449 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .299 in, 7.6 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .039 in, 1 mm |
| Terminations Per Post: | 3 |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 80 µin |
| Contact Mating Area Length: | .139 in, 3.53 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1775469-4 |
| SKU: | AMP1775469-4 |
1775469-4
| Heilind Number: | AMP1775469-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1775469-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This HPI connector features a 2.0mm pitch, right-angle surface mount design with 4 pins for efficient board mounting. With a current rating of 3A and voltage handling capabilities of up to 250V AC/DC, it ensures reliable signal transmission. The PA 9T GF housing and UL 94V-0 flammability standard compliance guarantee durability and safety. Contact pins made of brass with Tin plating offer secure connections, while the PCB retention feature and solder peg termination method enhance stability. Operating within a wide temperature range of -25 to 85°C (-13 to 185°F), this connector is suitable for various signal applications. RoHS compliant and supplied in a reel packaging with 600 units, it is an essential component for electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1735447-4 | ![]() | |
| TE Connectivity 440129-4 | ![]() | |
| TE Connectivity 6-440129-4 | ![]() | |
| TE Connectivity 8-440129-4 | ![]() |


