| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1775469-5 |
| Series: | HPI |
| Amperage: | 3 A |
| Housing Material: | PA 9T GF |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Surface Mount |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 600 |
| Contact Amperage: | 3 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 289 |
| Packaging: | Reel |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 80 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Nickel |
| Connector Height: | .217 in, 5.5 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E976 |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Inline |
| Connector Length: | 13.4 mm, .528 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .299 in, 7.6 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .039 in, 1 mm |
| Terminations Per Post: | 3 |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 80 µin |
| Contact Mating Area Length: | .139 in, 3.53 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1775469-5 |
| SKU: | AMP1775469-5 |
1775469-5
| Heilind Number: | AMP1775469-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1775469-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The HPI CONN. 2.0mm Right Angle Surface Mount Connector features a 5-pin configuration with 80µ" contact plating, suitable for signal applications. Designed for board mount with a PA 9T GF housing, it offers a 2mm pitch and 3A contact amperage. The brass contact material ensures reliability, with a voltage rating of 250V AC/DC. Operating in temperatures ranging from -25 to 85°C (-13 to 185°F), this connector, with UL 94V-0 flammability standard, is ideal for various electronic assemblies. Its tin-plated contact mating area and nickel-plated PCB contacts guarantee efficient signal transmission. The connector, measuring 13.4mm in length and 7.6mm in width, is part of the Wire to Board system, suitable for PCB mounting. RoHS compliant, it offers a durable and secure connection for your electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1735447-5 | ![]() | |
| TE Connectivity 440129-5 | ![]() |


