1775470-3

Heilind Number:AMP1775470-3
Manufacturer:TE Connectivity
Manufacturer Number:1775470-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HPI CONN., 2.0MM, V/T, SMT, 3P, 80U"

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1775470-3
Series:HPI
Amperage:3 A
Housing Material:PA 9T GF
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:3 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:289
Packaging:Reel
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Nickel
Connector Height:.242 in, 6.15 mm
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E976
Wire Size:.05 mm², 30 AWG
Contact Layout:Inline
Connector Length:.37 in, 9.4 mm
Connector System:Wire to Board
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.213 in, 5.4 mm
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.079 in, 2 mm
Header Type:Partially Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 80 µin
Contact Mating Area Length:.138 in, 3.5 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1775470-3
SKU:AMP1775470-3

Detailed Description

Introducing the HPI CONN., a 2.0mm vertical/tin surface mount connector designed for signal transmission in electronic circuit boards. This single-row connector features three brass pins with a contact rating of 3A at 250V AC/DC, making it suitable for various applications. With a housing made of PA 9T GF material and UL 94V-0 flammability standard, it ensures durability and safety. The contact mating area is plated with tin for reliable conductivity, while the PCB retention with solder pegs provides secure mounting. Operating within a wide temperature range of -25 to 85°C (-13 to 185°F), it offers versatility in different environments. Ideal for wire-to-board connections, this connector is RoHS compliant, meeting industry standards for environmental responsibility. With a compact size of 9.4mm length and 5.4mm width, it is suitable for space-constrained layouts. Whether used in consumer electronics or industrial machinery, the HPI CONN. guarantees reliable performance in signal transmission.