1776294-5

Heilind Number:AMP1776294-5
Manufacturer:TE Connectivity
Manufacturer Number:1776294-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB23005=EUROPA TERM BLK,8MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776294-5
Color:Natural
Amperage:30 A
Housing Material:Polyamide 6
Number of Rows:1
Mount Type:Panel
Pitch:.315 in, 8 mm
Screw Size:M3
Package Quantity:1
Number of Levels:1
Number of Positions:5
GPL:A46
Packaging:Package
GPL Description:Industrial
Product Code:E283
Wire Size:24 - 12 AWG
Screw Material:Steel
Length:1.5 in, 38 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Material Flammability Standard:UL 94V-2
Part Aliases:CL7194-000,AMPS-0-1776294-5 1776294-5
SKU:AMP1776294-5

Detailed Description

The EUROPA TERM BLK offers reliable connectivity for industrial applications, featuring a 30 A amperage capacity and durable construction with Polyamide 6 housing. With a single row design and 8mm pitch, it is suitable for panel mounting and accommodates up to 5 positions. Compliant with UL 94V-2 flammability standards and RoHS regulations, this terminal block ensures safety and environmental responsibility. Crafted with brass terminals plated with tin, and steel screws with zinc chromate plating, it guarantees secure and efficient connections. Supporting wire sizes from 24 to 12 AWG, it is versatile for various wiring needs. Suitable for lead-free solder processes, this product is a dependable choice in industrial settings. Individually packaged for convenience, it is identified by part aliases CL7194-000 and AMPS-0-1776294-5. Ideal for use in barrier terminal block applications, it offers a reliable solution for your connectivity requirements.