| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776294-8 |
| Color: | Natural |
| Amperage: | 30 A |
| Housing Material: | Polyamide 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | .315 in, 8 mm |
| Screw Size: | M3 |
| Package Quantity: | 250 |
| Number of Levels: | 1 |
| Number of Positions: | 8 |
| GPL: | A46 |
| Packaging: | Package |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 24 - 12 AWG, .2 - 3 mm² |
| Screw Material: | Steel |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | CL7197-000,AMPS-0-1776294-8 1776294-8 |
| SKU: | AMP1776294-8 |
1776294-8
Specifications
Detailed Description
Easily connect and secure wires with our EUROPA TERM BLK, featuring a 1-row design and 8mm pitch for efficient panel mounting. With a durable Polyamide 6 housing and UL 94V-2 flammability standard compliance, rest assured of its safety and reliability. This terminal block supports up to 30A, with 8 positions for wire insertion, suitable for 24-12 AWG sizes. The brass terminals with tin plating and zinc chromate steel screws ensure excellent conductivity and corrosion resistance. Perfect for industrial applications, it comes in a package of 250 for convenience. RoHS compliant, it upholds environmental standards. Upgrade your connectivity solution with this high-quality terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776293-8 | ![]() | |
| TE Connectivity 1776295-8 | ![]() |


