| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177899-6 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 400 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | USR CNR |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 177899-6 |
| SKU: | AMP177899-6 |
177899-6
Specifications
Detailed Description
Power up your connections with this high-quality Double Lock Plug Housing. Designed to meet USR and CNR standards, this housing is constructed from durable Nylon 6/6 in a vibrant blue color. Featuring a single row layout, it is suitable for Cable Mount (Free-Hanging) installation with a secure Crimp termination method. With a pitch of 3.96mm (.156 in) and a voltage rating of 300V AC, it is ideal for a range of power and signal applications. Accommodating 3 positions, it is compatible with Stranded wire and is specified for use in appliances. UL 94V-0 compliant for safety, it operates in temperatures ranging from -30 to 105°C (-22 to 221°F). Packaged in a convenient bag with 400 units, this connector housing is RoHS compliant, ensuring environmental responsibility. Whether for Wire to Wire or Wire to Board connections, this Housing is an essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 179464-6 | ![]() | |
| TE Connectivity 179839-6 | ![]() | |
| TE Connectivity 177907-6 | ![]() | |
| TE Connectivity 179844-6 | ![]() | |
| TE Connectivity 368571-6 | ![]() |


