| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177907-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Wire Type: | Stranded |
| Panel Thickness: | .031 - .078 in, .8 - 2 mm |
| Cable Type: | Discrete Wire |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Latches |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 177907-1 |
| SKU: | AMP177907-1 |
177907-1
Specifications
Detailed Description
Enhance power connectivity with our POWER DBL LOCK CAP P/M 3P, a robust and reliable solution for your electronic systems. This component, part of the Power Double Lock series, ensures secure termination with UL standards compliance. Crafted from durable Nylon 6/6, it guarantees longevity and safety. Featuring a single row design for streamlined installation on panels, it offers easy crimp termination with a pitch of 3.96 mm (.156 in). With a voltage rating of 300 V AC, it is suitable for a range of applications. The tab contact type accommodates stranded wire, making it versatile for various setups. Each package includes 150 units, meeting high-volume needs. Its UL 94V-0 flammability standard and wide operating temperature range from -30 to 105 °C (-22 to 221 °F) ensure performance in demanding environments. Ideal for power and signal circuit applications, this connector, with panel mount capability featuring latches, is essential for appliances and other electronic systems. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious projects. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744544-8 | EP II TPA 08P, BLACK | ![]() |
| TE Connectivity 1969442-9 | EP 2.5 TPA Housing, 9 Pos | ![]() |
| TE Connectivity 1969588-4 | HSG, REC, FREE-HANGING, SINGLE ROW,EP2.5 | ![]() |
| TE Connectivity 2232983-1 | EP 2.5 LIF RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 2238008-1 | TERMINAL, PIN, LANCELESS, 20-24 AWG, EP2 | ![]() |
| TE Connectivity 4-1123722-5 | 3.96 EP PLUG HSG 5P(RED) | ![]() |
| TE Connectivity 63539-1 | FASTON .250 RECEPTACLE 14-10 AWG TPBR | ![]() |


