| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177914-1 |
| Series: | Power Double Lock |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 300 V AC, 50 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 14 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .14 - .34 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .051 - .079 in, 1.3 - 2 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Thickness: | .8 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 177914-1 |
| SKU: | AMP177914-1 |
177914-1
| Heilind Number: | AMP177914-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 177914-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Description:
Tin (Sn), Receptacle Contact, 26 – 20 AWG, 300 VAC / 50 VAC, Locking Lance Contact Retention, Crimp, Copper Alloy, Power, Power Double Lock
More >>Specifications
Detailed Description
Enhance your power connections with our AMP POWER DBL LOCK REC (S) contact. Designed for secure and efficient performance, this socket contact is a vital component in the Power Double Lock series. Featuring a cable mount for easy installation, and a crimp termination method, it ensures reliable connectivity. With a contact material of Copper Alloy and a voltage rating of 300V AC and 50V AC, it is suitable for various applications. The contact type is socket, compatible with stranded wire, and the package quantity includes 5000 pieces. Ideal for power circuits, this pre-tin plated contact operates in a temperature range of -30 to 105°C, meeting RoHS compliance standards. Trust in its quality for appliances, wire-to-wire connections, and more.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971772-4 | PTL 1X4 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-480349-2 | 01P CMNL PLUG HSG F/H RED | ![]() |
| TE Connectivity 170328-1 | PL 250 REC 18-14 AWG 0.4 X 19.0 PRE-BR | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 179861-1 | AMP POWER D/LOCK PLUG HSG 4P | ![]() |
| TE Connectivity 1903486-1 | AMP PDL 6.5MM PITCH CAP HSG 4P | ![]() |
| TE Connectivity 521411-2 | ULTRA-POD 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 6-2232263-2 | PTL 1X2 CAP PANEL MT GLW WIRE KEY B BRO | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770421-1 | 01P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 794606-1 | Tin (Sn), Receptacle Contact, 24 – 20 AWG, 250 VAC/DC, .204 – .517 mm² Wire, Locking Lance Contact Retention, 404 – 1022 CMA, Micro MATE-N-LOK | ![]() |
| TE Connectivity 794956-1 | VAL-U-LOK SKT BR SN 22-18AWG | ![]() |
| TE Connectivity VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |
| TE Connectivity SCT-NO.2-E5-0-STK | 0.355 I.D. HEAT SHRINK DUAL WALL SPLICE COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2023 | PCN-23-169580 - Wire range extended.Pls. note that the existing wire range of AMP POWER DOUBLE LOCK CONN. REC.& TAB CONT. had been extended to AWG26-20 from existing AWG26-22. The new added wire size AWG20 had been qualified and has no influence to the existing application. Pls. refer to TE application specification for new added wire size application. | Download | |||
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 07/08/2012 | E-12-005814 | N/A | |||


