178025-1

Heilind Number:AMP178025-1
Manufacturer:TE Connectivity
Manufacturer Number:178025-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 CAP HSG DBL 6P NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 178025-1
Housing Material:Nylon
Pitch:.354 in, 9 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:6
Housing Color:Natural
Mating Retention Type:Interlock
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP178025-1

Detailed Description

Enhance your electrical connections with our Double 6-Position Tab Housing. Crafted from durable Nylon in a natural hue, this housing offers secure and reliable performance. With a 9mm pitch, it accommodates various terminals with ease. The straight orientation and interlock mating retention type ensure a stable connection. Designed for cable mount (free-hanging) installation, it's versatile and convenient to use. Perfect for crimp terminals, this RoHS-compliant housing is a must-have for your connectivity needs. Upgrade your setup with this essential component.