| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-175195-5 |
| Series: | Dynamic 3000 Series |
| Amperage: | 10 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Overall Length: | 17.8 mm, .7 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 3500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .047 - .102 in, 1.2 - 2.6 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| High Current: | Yes |
| Part Aliases: | 1-175195-5 |
| SKU: | AMP1-175195-5 |
1-175195-5
Specifications
Detailed Description
Enhance your power and signal connectivity with the Dynamic D-3 REC CONT/M PRE-TIN contact. Part of the Dynamic 3000 Series, this socket contact offers reliable performance with its copper alloy construction and tin plating. Suitable for board or cable mounting, it features a crimp termination method for secure attachment. With an amperage rating of 10A and voltage compatibility up to 600V AC/DC, it is ideal for industrial applications. Operating in a wide temperature range from -55 to 105°C, it ensures resilience in various environments. This contact, with a package quantity of 3500, is perfect for high-volume assembly, guaranteeing efficient connectivity in wire-to-wire systems. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your connector solutions with this versatile and durable component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318118-9 | DYNAMIC D-2100 REC HSG 20P | ![]() |
| TE Connectivity 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| TE Connectivity 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| TE Connectivity 1-179554-3 | DYNAMIC D-3200 WTW TAB HSG 6P | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1318985-2 | DYNAMIC D-5 REC CONT SS FORM A | ![]() |
| TE Connectivity 1747418-2 | DYNAMIC D4200 REC CONT M | ![]() |
| TE Connectivity 178803-5 | DYNAMIC D3100D TAB HSG PM 10P | ![]() |
| TE Connectivity 179956-2 | DYNAMIC D-5 REC CONT. M FORM | ![]() |
| TE Connectivity 2040015-2 | DYNAMIC D4200 REC CONT S | ![]() |
| TE Connectivity 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 350919-3 | UMNL SOK 18-14 PTPPHBZ | ![]() |
| TE Connectivity 6-87523-8 | MOD IV RECP PLTD 30 DPLX | ![]() |
| TE Connectivity 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
| TE Connectivity 929939-3 | JPT REC 2.8 Contact SWS Sn | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151080-1 | TE Connectivity 1-175195-5 Application Tooling | ![]() |
| TE Connectivity 2151080-2 | TE Connectivity 1-175195-5 Application Tooling | ![]() |
| TE Connectivity 234168-1 | TE Connectivity 1-175195-5 Application Tooling | ![]() |
| TE Connectivity 7-2151080-7 | TE Connectivity 1-175195-5 Application Tooling | ![]() |
| TE Connectivity 90683-2 | TE Connectivity 1-175195-5 Application Tooling | ![]() |
| TE Connectivity 91559-1 | TE Connectivity 1-175195-5 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1-175195-5 Application Tooling | ![]() |


