| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801174-5 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .685 in |
| Cable Exit Angle: | 180° |
| Height: | 17.6 mm, .693 in |
| Width: | 2.197 in, 55.8 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801174-5 |
| SKU: | AMP1801174-5 |
1801174-5
Specifications
Detailed Description
Enhance your automotive connectivity with our Sensor Flat Contact System, designed for seamless integration in wire-to-wire applications. This housing, tailored for male terminals, boasts a single row with a pitch of 3.33mm (.131 inches), ensuring efficient signal transmission. With a voltage rating of 16V DC and IP69K ingress protection, it guarantees reliable performance even in harsh environments. Crafted from PBT GF material with UL 94-HB flammability compliance, it offers durability and safety. Featuring two positions, it's perfect for various circuit applications. Its compact design, with a length of .685 inches and a width of 2.197 inches, coupled with a 180° cable exit angle, allows for easy installation. The green-colored housing, operable in temperatures ranging from -40 to 150°C (-40 to 302°F), is not only serviceable but also sealable, ensuring long-lasting functionality. Its integrated primary locking feature and terminal position assurance guarantee secure connections, making it an essential component in automotive connector accessories. Elevate your connectivity solutions with this high-quality housing, ideal for demanding automotive environments.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-1 | ![]() | |
| TE Connectivity 1-1579008-3 | ![]() | |
| TE Connectivity 1-1579008-4 | ![]() | |
| TE Connectivity 6-1579018-2 | ![]() |


