| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801175-1 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .709 in |
| Cable Exit Angle: | 180° |
| Height: | 19.85 mm, .782 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801175-1 |
| SKU: | AMP1801175-1 |
1801175-1
| Heilind Number: | AMP1801175-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1801175-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connector system with our Sensor Flat Contact System. Designed for female terminals, this housing features a single row configuration with a 3.33mm pitch for seamless integration. With a durable PBT GF construction and UL 94-HB flammability standard, it ensures reliability in any environment. Operating at a wide temperature range from -40 to 150°C, it's suitable for diverse applications. IP69K rated for high ingress protection, it guarantees performance even in harsh conditions. Offering two positions, it's perfect for signal circuit applications. With integrated polarization and terminal position assurance, it ensures secure connections. The black housing, measuring .782 inches in height and 1.38 inches in width, complements any setup. Sealable and serviceable, it's a versatile solution for your connector needs. RoHS compliant and lead-free solder compatible, it meets environmental standards. Upgrade your automotive connections with this essential accessory.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() | |
| TE Connectivity 6-1579018-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() | |
| TE Connectivity 1801174-1 | ![]() |


