| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801174-1 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .685 in |
| Cable Exit Angle: | 180° |
| Height: | 17.6 mm, .693 in |
| Width: | 2.197 in, 55.8 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801174-1 |
| SKU: | AMP1801174-1 |
1801174-1
Specifications
Detailed Description
Enhance your automotive connectivity with our Sensor Flat Contact System housing for male terminals, designed for seamless wire-to-wire integration. Engineered for optimal performance, this connector features a single row with a pitch of 3.33mm (.131 in) and a voltage rating of 16V DC, ensuring reliable signal transmission in demanding environments. With an IP69K rating, it offers superior protection against dust and water ingress, while its PBT GF construction meets UL 94-HB flammability standards for enhanced safety. The compact design, with a height of .693 in (17.6 mm) and width of 2.197 in (55.8 mm), allows for easy installation in tight spaces. Boasting a temperature range of -40 to 150°C (-40 to 302°F), it is suitable for a wide range of operating conditions. The connector's integrated strain relief and polarization feature ensure secure and proper mating, while its black body color adds a sleek touch to your automotive assembly. Explore the versatility of this connector, ideal for various circuit applications, and elevate your connectivity solutions with its high-quality design and RoHS compliance. Experience seamless integration and reliable performance with our Automotive Connector Accessories.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-1 | TE Connectivity 1801174-1 Application Tooling | ![]() |
| TE Connectivity 1-1579008-3 | TE Connectivity 1801174-1 Application Tooling | ![]() |
| TE Connectivity 1-1579008-4 | TE Connectivity 1801174-1 Application Tooling | ![]() |
| TE Connectivity 6-1579018-2 | TE Connectivity 1801174-1 Application Tooling | ![]() |


