| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801175-4 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .709 in |
| Cable Exit Angle: | 180° |
| Height: | 19.85 mm, .782 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801175-4 |
| SKU: | AMP1801175-4 |
1801175-4
| Heilind Number: | AMP1801175-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1801175-4 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Sensor Flat Contact System, a crucial component for automotive connectivity. This housing, designed for female terminals, features a single row with a 3.33mm pitch, ensuring precise signal transmission. With a voltage rating of 16 V DC and an IP69K ingress protection, it guarantees reliable performance even in harsh environments. Crafted from durable PBT GF material, meeting UL 94-HB flammability standards, it offers both strength and safety. The 180° cable exit angle and compact dimensions make it versatile for various applications. Its integrated strain relief and polarization ensure secure and accurate connections. Suitable for signal circuitry, this automotive connector accessory is serviceable and RoHS compliant, aligning with modern standards of sustainability. Upgrade your connectivity with this high-quality component, designed for optimal performance and longevity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() | |
| TE Connectivity 6-1579018-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() | |
| TE Connectivity 1801174-4 | ![]() |


